Phoenix Contact PV PTSPL Series PCB Terminal, 1-Contact, Surface Mount, 1-Row
- RS Stock No.:
- 556-995
- Mfr. Part No.:
- 1705624
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 556-995
- Mfr. Part No.:
- 1705624
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount | |
| Series | PV PTSPL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Mounting Type Surface Mount | ||
Series PV PTSPL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact printed circuit board terminal is engineered for seamless integration within advanced electronic applications. Designed from the SUNCLIX family, it features a circular conductor connection that facilitates a single-positional setup. With a tool-free spring connection mechanism, it simplifies the assembly process, making it an ideal choice for efficient production lines. The component ensures a reliable, stable contact force, perfect for long-term functionalities. Whether you're working within plant technology or electrical device engineering, this terminal meets high safety standards, making it suitable for various operating environments, including tough industrial settings. Its material composition includes robust copper contacts, ensuring durability and longevity. With its compact dimensions and efficient design, this terminal is a standout choice for professionals seeking quality and reliability in electronic components.
Designed for easy SMT soldering integration without insulating elements
Enables time-saving conductor connection through its innovative spring principle
Ensures long-term stability with defined contact force
Suitable for a broad range of applications, including plant and controller engineering
Constructed with high-quality copper for enhanced durability
Compact size allows for efficient space management on PCBs
Complies with rigorous safety standards, ensuring reliable operation in critical environments
Enables time-saving conductor connection through its innovative spring principle
Ensures long-term stability with defined contact force
Suitable for a broad range of applications, including plant and controller engineering
Constructed with high-quality copper for enhanced durability
Compact size allows for efficient space management on PCBs
Complies with rigorous safety standards, ensuring reliable operation in critical environments
Related links
- Phoenix Contact PV PTSPL Series PCB Terminal Surface Mount, 1-Row
- Phoenix Contact SDC 2.5/ 1-PV-5.0-ZB Series PCB Terminal Block 5mm Pitch 1-Row, Screw
- Amphenol Communications Solutions FLTS12WR Series PCB Terminal Block Surface Mount SMD Termination
- Weidmuller LXXX Series PCB Terminal 15mm Pitch 1-Row, PCB Termination
- Phoenix Contact FFKDSA1/H-6.35 Series PCB Terminal Block 3.81mm Pitch 1-Row, Screw
- Phoenix Contact KDS 3-MT Series PCB Terminal Block 5.08mm Pitch 1-Row, Screw
- Phoenix Contact SPT 5/ 1-V-7.5 Series PCB Terminal Block 7.5mm Pitch 1-Row, Push In
- Phoenix Contact HDFK Series Feed Through Terminal Block 12.1mm Pitch 1-Row, Screw Termination
