Phoenix Contact PCB Terminal Block Crimp
- RS Stock No.:
- 557-056
- Mfr. Part No.:
- 1340892
- Brand:
- Phoenix Contact
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 557-056
- Mfr. Part No.:
- 1340892
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
- COO (Country of Origin):
- CN
The Phoenix Contact crimp contact from the D3PC-MP series exemplifies precision engineering tailored for optimal performance in various electrical applications. Designed for efficiency, this component is reliable and robust, ensuring seamless connectivity in demanding environments. With its tin-plated surface, the crimp contact guarantees superior conductivity while resisting corrosion, enabling it to function effectively over time. The innovative design supports a conductor cross-section suitable for AWG 16 to 14, making it an Ideal choice for a range of industrial settings requiring robust electrical connections. This product embodies the hallmark of quality and reliability that professionals expect in contemporary electrical solutions.
Constructed from high-quality copper alloy for enhanced durability
Tin surface characteristics provide excellent conductivity and resistance to corrosive elements
Optimally designed stripping length of 4.5 mm for easy and accurate installation
Compatible with a wide range of conductor sizes, offering flexibility in application
Made to order, ensuring tailored solutions for specific project requirements
Minimum order quantity allows for bulk procurement, perfect for extensive projects
Compliant with EU RoHS standards, ensuring environmentally friendly usage
Related links
- Phoenix Contact 2L-F-SN-R D3PC-MP 1 Series PCB Terminal Block, Crimp Termination
- Phoenix Contact 2L-M-SN-R D3HC-MP 1 Series PCB Terminal Block, Crimp Termination
- Phoenix Contact D3PC-MP-F Series PCB Terminal Block, Crimp Termination
- Phoenix Contact D3HC-MP-M Series PCB Terminal Block, Crimp Termination
- Phoenix Contact 2 2 Way Pluggable Terminal Block Latching 1337548
- Phoenix Contact MKDSP 25/ 2-15.00-F Series PCB Terminal Block 15mm Pitch Screw
- Eaton 25A F Melamine Cartridge Fuse, 10 x 38mm
- Phoenix Contact MKDSP 25/ 2-15.00 Series PCB Terminal Block Through Hole Mount, Solder Termination
