Phoenix Contact SPT Series PCB Terminal Block, 5-Contact, 5mm Pitch, Surface Mount, 1-Row, Push In Spring Termination
- RS Stock No.:
- 557-621
- Mfr. Part No.:
- 1824336
- Brand:
- Phoenix Contact
Subtotal (1 pack of 200 units)*
$823.64
(exc. GST)
$947.19
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $823.64 | $4.118 |
*price indicative
- RS Stock No.:
- 557-621
- Mfr. Part No.:
- 1824336
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount | |
| Termination Method | Push In Spring | |
| Series | SPT | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Surface Mount | ||
Termination Method Push In Spring | ||
Series SPT | ||
- COO (Country of Origin):
- PL
The Phoenix Contact printed circuit board terminal block SPT-SMD 1.5/ 5-V-5.0 R44 is designed for reliability and ease of integration into sophisticated electronic systems. This component excels in functionality, offering a robust push-in spring connection that eliminates the need for additional tools during installation. The terminal block is suitable for surface-mounted technology (SMT) soldering, allowing for seamless incorporation into modern manufacturing processes. With its black housing and user-friendly features, this terminal block stands out as a dependable choice for various applications where high performance and stability are paramount.
Designed for easy integration into SMT processes
Offers a tool-free push-in connection for efficient assembly
Achieves stable long-term contact force, enhancing reliability
Developed with an intuitive, colour-coded actuating button for straightforward operation
Provides multiple soldering points, reducing mechanical strain
Meets strict environmental compliance standards, ensuring safety
Offers a tool-free push-in connection for efficient assembly
Achieves stable long-term contact force, enhancing reliability
Developed with an intuitive, colour-coded actuating button for straightforward operation
Provides multiple soldering points, reducing mechanical strain
Meets strict environmental compliance standards, ensuring safety
Related links
- Phoenix Contact SPT Series PCB Terminal Block 5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPT Series PCB Terminal Block 5mm Pitch 1-Row, Push In Termination
- Phoenix Contact SPT Series PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPT Series PCB Terminal Block 3.81mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPT Series PCB Terminal Block 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPT 2.5/ 5-V-5.0-EX Series PCB Terminal Block 5mm Pitch Spring Cage
- Phoenix Contact SPT Series PCB Terminal Block 5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPT Series PCB Terminal Block 5mm Pitch 1-Row, Push In Spring Termination
