Phoenix Contact SPT Series PCB Terminal Block, 12-Contact, 3.5mm Pitch, Surface Mount, 1-Row, Push In Spring Termination
- RS Stock No.:
- 557-630
- Mfr. Part No.:
- 1824624
- Brand:
- Phoenix Contact
Subtotal (1 pack of 300 units)*
$2,622.52
(exc. GST)
$3,015.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,622.52 | $8.742 |
*price indicative
- RS Stock No.:
- 557-630
- Mfr. Part No.:
- 1824624
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount | |
| Termination Method | Push In Spring | |
| Series | SPT | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Surface Mount | ||
Termination Method Push In Spring | ||
Series SPT | ||
- COO (Country of Origin):
- PL
The Phoenix Contact printed circuit board terminal offers a reliable solution for connecting multiple conductors in a compact format. Designed as part of the SPT 1.5/-H-SMD series, this terminal block allows for efficient integration into SMT soldering processes. Its intelligent push-in spring connection mechanism ensures that installation can be carried out without any special tools, saving time and enhancing ease of use in various applications. With a nominal current of 17.5 A and a rated voltage of 160 V, this product excels in providing stable electronic connections. The robust design, combined with effective moisture sensitivity levels, allows it to operate seamlessly across a range of conditions, ensuring long-term reliability and operational integrity for your electronic projects.
Time-saving push-in connection minimizes the need for extra tools
Stable contact force guarantees lasting connectivity
Intuitive operation with a colour-coded actuating button
Seamless integration into the SMT soldering process enhances productivity
Integrated testing options allow for convenient functionality checks
Design enables direct conductor connection from one direction, simplifying installation
Compliant with environmental standards, making it a responsible choice for manufacturing
Stable contact force guarantees lasting connectivity
Intuitive operation with a colour-coded actuating button
Seamless integration into the SMT soldering process enhances productivity
Integrated testing options allow for convenient functionality checks
Design enables direct conductor connection from one direction, simplifying installation
Compliant with environmental standards, making it a responsible choice for manufacturing
Related links
- Phoenix Contact SPT Series PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPT Series PCB Terminal Block 3.5mm Pitch 1-Row, Push In Termination
- Phoenix Contact SPT Series PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPT Series PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPT Series PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPT Series PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPT Series PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPT Series PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring Termination
