Phoenix Contact PCB Terminal Block, 4-Contact, 5mm Pitch, Push-In, 1-Row, Socket Termination
- RS Stock No.:
- 557-839
- Mfr. Part No.:
- 1206561
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$439.84
(exc. GST)
$505.82
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $439.84 | $8.797 |
*price indicative
- RS Stock No.:
- 557-839
- Mfr. Part No.:
- 1206561
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Push-In | |
| Gender | Socket | |
| Termination Method | Socket | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Push-In | ||
Gender Socket | ||
Termination Method Socket | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector offers a robust and versatile solution for a range of applications, particularly suited for efficient and reliable electronic connections. Maker of advanced connectivity solutions, this component features a nominal cross-section of 2.5 mm² and a striking green colour, ensuring easy identification within any setup. Designed for effortless integration, it supports a rated current of 16 A and is compliant with various international standards.
Offers exceptional electrical properties with low contact resistance
Built to comply with WEEE and RoHS regulations for environmental safety
Allows for easy integration within standard connector systems
Equipped with a locking clip for added security
Includes comprehensive testing for mechanical endurance
Packaged efficiently to optimise space during transport
Built to comply with WEEE and RoHS regulations for environmental safety
Allows for easy integration within standard connector systems
Equipped with a locking clip for added security
Includes comprehensive testing for mechanical endurance
Packaged efficiently to optimise space during transport
Related links
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Socket Termination
- Phoenix Contact MVSTBW 2 Series PCB Terminal Block 5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 3.81mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 10.16mm Pitch 1-Row, Socket Termination
- Phoenix Contact FK-MC Series PCB Terminal Block 2.5mm Pitch 1-Row, Socket Termination
- Phoenix Contact DFMC Series PCB Terminal Block 2.54mm Pitch 2-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Socket Termination
