Phoenix Contact 5/..-V, PT 1 Series PCB Terminal Block, 5mm Pitch, Wave Soldering, 1-Row, Screw Termination
- RS Stock No.:
- 557-864
- Mfr. Part No.:
- 1935365
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$344.23
(exc. GST)
$395.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $344.23 | $3.442 |
*price indicative
- RS Stock No.:
- 557-864
- Mfr. Part No.:
- 1935365
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Wave Soldering | |
| Termination Method | Screw | |
| Series | 5/..-V, PT 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Termination Method Screw | ||
Series 5/..-V, PT 1 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact printed circuit board terminal block is expertly designed for seamless integration into various electrical applications. Offering a robust connection method through a screw connection with a wire protector, this terminal is a reliable choice for ensuring optimal performance. With a pitch of 5 mm and a capacity for seven positions, it efficiently accommodates multiple connections while maintaining a compact footprint. Engineered with a premium quality Cu alloy contact material and a green PA housing, it ensures durability and compliance with stringent environmental standards. This terminal block is not just a functional component, it embodies quality engineering suited for a range of applications in automation and electronics, making it a top choice for engineers and designers alike.
Designed for efficient wave soldering, enhancing productivity during assembly
Flexibility to connect two conductors of the same cross-section, providing versatility
Maintains low temperature rise under load, ensuring dependable operation
Features a lateral latching mechanism for easy combination of various positions
Constructed from environmentally friendly materials compliant with WEEE/RoHS regulations
Maintains exceptional insulation resistance, enhancing operational reliability
Adaptable to various conductor types, including those with ferrules, ensuring compatibility
Flexibility to connect two conductors of the same cross-section, providing versatility
Maintains low temperature rise under load, ensuring dependable operation
Features a lateral latching mechanism for easy combination of various positions
Constructed from environmentally friendly materials compliant with WEEE/RoHS regulations
Maintains exceptional insulation resistance, enhancing operational reliability
Adaptable to various conductor types, including those with ferrules, ensuring compatibility
Related links
- Phoenix Contact 5/..-V 6-Contact Wave Soldering Screw Termination
- Phoenix Contact 5/..-V 5-Contact Wave Soldering Screw Termination
- Phoenix Contact 5/..-V 9-Contact Wave Soldering Screw Termination
- Phoenix Contact 5/..-H 9-Contact Wave Soldering Screw Termination
- Phoenix Contact 5-V/SA10 12-Contact Wave Soldering Screw
- Phoenix Contact PT 1 Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact PT 1 Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact PT 1 Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
