Phoenix Contact UWV 50 Series PCB Terminal Block, 2-Contact, 18.8mm Pitch, Panel Mount, 1-Row, Screw Termination
- RS Stock No.:
- 558-062
- Mfr. Part No.:
- 1713711
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
$1,768.13
(exc. VAT)
$2,033.35
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,768.13 | $88.407 |
*price indicative
- RS Stock No.:
- 558-062
- Mfr. Part No.:
- 1713711
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Pitch | 18.8mm | |
| Number of Rows | 1 | |
| Mounting Type | Panel Mount | |
| Termination Method | Screw | |
| Series | UWV 50 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Pitch 18.8mm | ||
Number of Rows 1 | ||
Mounting Type Panel Mount | ||
Termination Method Screw | ||
Series UWV 50 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact panel feed-through terminal block is engineered for optimal performance and versatility in electrical installations. Designed to facilitate screw connections, this terminal block ensures secure and efficient electrical connections while accommodating a wide range of conductor sizes. With its compact width of just 18.8 mm, it perfectly fits into tighter spaces, making it ideal for contemporary panel applications. The terminal block is created to manage loads of up to 150 A, capable of handling high-current applications with reliability. Its robust construction is complemented by user-friendly features, such as tool-free mounting and automatic panel thickness compensation, streamlining installation processes. This superior product not only meets stringent safety and compliance standards but also aims for long-lasting dependability in diverse operational environments.
Delivers a low temperature rise due to maximum contact force
Allows for easy and rapid installation with a tool free snap in mechanism
Supports a variety of conductor types for flexible installation options
Equipped with a safety mechanism that necessitates qualified personnel for installation
Incudes a flammability rating of UL 94 V0 for enhanced fire safety
Ensures effective performance across a wide ambient temperature range
Allows for easy and rapid installation with a tool free snap in mechanism
Supports a variety of conductor types for flexible installation options
Equipped with a safety mechanism that necessitates qualified personnel for installation
Incudes a flammability rating of UL 94 V0 for enhanced fire safety
Ensures effective performance across a wide ambient temperature range
Related links
- Phoenix Contact Feed Through Terminal Block 18.8mm Pitch, Panel Mount
- Phoenix Contact HDFK 50-IB GNYE Series Panel Feed Through Terminal Plug 18.8mm Pitch 1-Row,
- Phoenix Contact HDFK 50 Series Feed Through Terminal Block 18.8mm Pitch 1-Row, Screw Termination
- Phoenix Contact UWV 16-POT Series Feed Through Terminal Block 1-Row, Screw Termination
- Phoenix Contact UWV 25-POT Series Feed Through Terminal Block 1-Row, Screw Termination
- Phoenix Contact UWV 10/S Series Feed Through Terminal Block 1-Row, Screw Termination
- Phoenix Contact UWV 10 Series Feed Through Terminal Block 1-Row, Screw Termination
- Phoenix Contact UWV 4/S Series Feed Through Terminal Block 1-Row, Screw Termination
