Phoenix Contact FMC 0 Series PCB Connector, 6-Contact, 2.54mm Pitch, PCB Mount, 1-Row, Push In Spring Termination

Subtotal (1 pack of 200 units)*

$1,273.58

(exc. GST)

$1,464.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,273.58$6.368

*price indicative

RS Stock No.:
558-064
Mfr. Part No.:
1715341
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Pitch

2.54mm

Number of Rows

1

Mounting Type

PCB

Gender

Female

Termination Method

Push In Spring

Series

FMC 0

COO (Country of Origin):
PL
The Phoenix Contact PCB connector has a nominal cross section of 0.5 mm² and is black in colour. It supports a nominal current of 6 A and a rated voltage (III/2) of 160 V. The connector features a gold (Au) contact surface with a socket contact connection type. It includes 6 potentials, arranged in 1 row with 6 positions and 6 connections. Part of the FMC 0.5/-ST product range, it has a 2.54 mm pitch and uses a push-in spring connection method for secure and efficient wiring.

Time saving push in connection
Defined contact force ensures that contact remains stable over the long term
Intuitive operation due to colour coded actuating push button
Optimized for tight installation situations

Related links