Phoenix Contact PCB Terminal Block, 10-Contact, 3.5mm Pitch, Push-In, 1-Row, Socket Termination
- RS Stock No.:
- 566-192
- Mfr. Part No.:
- 1862933
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,369.70
(exc. GST)
$1,575.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,369.70 | $27.394 |
*price indicative
- RS Stock No.:
- 566-192
- Mfr. Part No.:
- 1862933
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Push-In | |
| Gender | Female | |
| Termination Method | Socket | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Push-In | ||
Gender Female | ||
Termination Method Socket | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector specifically designed to facilitate high-performance electrical connections in demanding environments. With its green housing and innovative screw connection with tension sleeve, this connector ensures secure, reliable connections for multiple applications. Boasting a nominal cross-section of 1.5 mm² and a rated voltage of 160 V, it supports various conductor types, making it an excellent choice for flexibility in wiring configurations.
Flexible conductor cross section compatibility caters to diverse wiring needs
Streamlined installation process facilitates quick and easy assembly
Environmental compliance ensures adherence to modern sustainability standards
Robust construction withstands harsh operational conditions for long lasting performance
Streamlined installation process facilitates quick and easy assembly
Environmental compliance ensures adherence to modern sustainability standards
Robust construction withstands harsh operational conditions for long lasting performance
Related links
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Socket Termination
- Phoenix Contact DFMC Series PCB Terminal Block 2.54mm Pitch 2-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Socket Termination
