Phoenix Contact PCB Terminal Block, 7-Contact, 5mm Pitch, Wave Soldering, 1-Row, Push In Spring Termination
- RS Stock No.:
- 566-255
- Mfr. Part No.:
- 1792915
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$349.02
(exc. GST)
$401.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $349.02 | $3.49 |
*price indicative
- RS Stock No.:
- 566-255
- Mfr. Part No.:
- 1792915
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Wave Soldering | |
| Gender | Female | |
| Termination Method | Push In Spring | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Gender Female | ||
Termination Method Push In Spring | ||
- COO (Country of Origin):
- IN
Ultramas Housings
Desk enclosures for electronics equipment.
May be used in either a horizontal or vertical position.
Feature lower and upper air vents.
Bosses for European standard size cards are located inside the enclosure shells.
Grooves for vertical installation of cards are located on the enclosure sides.
A set of two folding feet and two fixed feet, as well as the front and rear panels, may be ordered separately.
May be used in either a horizontal or vertical position.
Feature lower and upper air vents.
Bosses for European standard size cards are located inside the enclosure shells.
Grooves for vertical installation of cards are located on the enclosure sides.
A set of two folding feet and two fixed feet, as well as the front and rear panels, may be ordered separately.
The Phoenix Contact PCB terminal block is expertly engineered for efficient circuit connections, offering a reliable solution for modern electronic applications. Designed with a push-in spring connection method, it ensures a secure and tool-free installation while maintaining optimal contact force over its lifespan. The component boasts a range of electrical properties, including a nominal current of 16 A and a rated voltage of 400 V, making it suitable for diverse uses. Its compact design allows for space-saving layouts without compromising on technical performance, while the wave soldering mounting type facilitates smooth integration into printed circuit boards.
Utilises a linear pin layout for straightforward wiring
Designed to withstand a broad temperature range for enhanced durability
Offers easy access to integrated testing options for quick diagnostics
Incorporates WEEE/RoHS compliance for environmentally responsible usage
Designed to withstand a broad temperature range for enhanced durability
Offers easy access to integrated testing options for quick diagnostics
Incorporates WEEE/RoHS compliance for environmentally responsible usage
Plastic Instrument Cases
All cases are manufactured from ABS.
Related links
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPTAF Series PCB Terminal Block 5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPTAF 1 Series PCB Terminal Block 5mm Pitch 1-Row, Push In Spring
- Phoenix Contact ZFKDSA 1 Series PCB Terminal Block 5mm Pitch 1-Row, Spring Cage Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row Screw Termination
- Phoenix Contact MKDS Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact COMBICON Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact MKDSN 1 Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
