Phoenix Contact PCB Terminal Block, 5-Contact, 3.81mm Pitch, Push-In, 1-Row, Socket Termination
- RS Stock No.:
- 567-195
- Mfr. Part No.:
- 1852202
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$216.48
(exc. GST)
$248.95
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $216.48 | $4.33 |
*price indicative
- RS Stock No.:
- 567-195
- Mfr. Part No.:
- 1852202
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Mounting Type | Push-In | |
| Gender | Female | |
| Termination Method | Socket | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Mounting Type Push-In | ||
Gender Female | ||
Termination Method Socket | ||
- COO (Country of Origin):
- PL
Brass Hose Tail Adaptor
Brass male BSP Threaded hose-tail adapters
The Phoenix Contact PCB Connector is designed for efficient and reliable electrical connections in various applications. The product features a nominal cross-section of 1 mm² and is resilient with its green housing colour. Operating at a nominal current of 8 A, it demonstrates excellent performance, particularly in environments requiring stable voltage regulation.
Built to withstand a broad temperature range for versatile functionality
Constructed with high quality materials for enhanced durability
Compatible with a variety of applications within the COMBICON series
Delivers a standardised pin layout to facilitate easy assembly
Constructed with high quality materials for enhanced durability
Compatible with a variety of applications within the COMBICON series
Delivers a standardised pin layout to facilitate easy assembly
Related links
- Phoenix Contact PCB Terminal Block 3.81mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 3.81mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 3.81mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 3.81mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 3.81mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Socket Termination
