Phoenix Contact PCB Terminal Block, 3-Contact, 5.08mm Pitch, Wave Soldering, 1-Row, Push In Spring Termination
- RS Stock No.:
- 607-091
- Mfr. Part No.:
- 1799167
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$200.44
(exc. GST)
$230.51
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $200.44 | $4.009 |
*price indicative
- RS Stock No.:
- 607-091
- Mfr. Part No.:
- 1799167
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Wave Soldering | |
| Gender | Female | |
| Termination Method | Push In Spring | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Gender Female | ||
Termination Method Push In Spring | ||
- COO (Country of Origin):
- IN
7 / 0.2mm
These wires are intended for internal wiring applications in electrical and electronic equipment, they meet the requirements of IEC 189-3. Earth wires are manufactured in accordance with the requirements of BS 4808 Part 2. They are marked with longitudinal green and yellow stripes in accordance with BS 6004 for wires intended for use as an earth connection.
Features & Benefits
Stranded tinned copper
0.3mm PVC wall thickness
Max. O/D 1.3mm
Voltage rating 1kV rms
Current rating 1.4A
Temperature rating -15 → +85°C
0.3mm PVC wall thickness
Max. O/D 1.3mm
Voltage rating 1kV rms
Current rating 1.4A
Temperature rating -15 → +85°C
What is hookup wire?
Hook up wire, or copper wire/equipment wire as it's also called is primarily used for low voltage and current applications. Copper strands are sheathed by a cover (usually PVC) and act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.
What is hook up wire used for?
This equipment wire can be applied to endless applications. these can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:
• Circuit boards
• Computer internals
• Mobile phones and other battery operated devices
• Vehicle lights
• Circuit boards
• Computer internals
• Mobile phones and other battery operated devices
• Vehicle lights
Benefits of a copper conductor
Copper is the go to metal for nearly all cable. Due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid interior of their wire. There are different variations of copper available, such as:
• Tinned copper
• Annealed copper
• Nickel plated copper
• Tinned copper
• Annealed copper
• Nickel plated copper
Note
The RS Brand range of products has been certified by engineers as offering comparable quality to that of leading brands without the premium price tag
Warning
Bi-coloured yellow/green is not intended for earth wires.
The Phoenix Contact Printed circuit board terminal block offers unmatched efficiency and reliability, supporting a nominal current of up to 24 A and a rated voltage of 400 V. Engineered for superior performance and longevity, it features a spring-cage connection mechanism that simplifies installation and enhances stability. The precise 5.08 mm pitch with three potential connections enables versatile configurations for various applications. This product seamlessly integrates into any layout, making it an ideal choice for those who seek both quality and functionality in demanding environments.
Adaptable for multi row arrangements on a printed circuit board
Provides clear and reliable pin layout for easy integration during assembly
Optimised for wave soldering, guaranteeing high quality connections
Environmentally friendly, meeting WEEE and RoHS compliance requirements
Lightweight packaging facilitates easy handling and transportation
Provides clear and reliable pin layout for easy integration during assembly
Optimised for wave soldering, guaranteeing high quality connections
Environmentally friendly, meeting WEEE and RoHS compliance requirements
Lightweight packaging facilitates easy handling and transportation
Flexible cables for equipment cabling
These cables are designed to be used for the internal cabling of electrical and electronic equipment. The yellow and green cable is not suitable for earth connections.
Related links
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact TDPT Series PCB Terminal Block 5.08mm Pitch 1-Row, Push In Spring
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row Screw Termination
- Phoenix Contact MKDSP 1 Series PCB Terminal Block 5.08mm Pitch 1-Row, Screw Termination
- Phoenix Contact MKDSF 3 Series PCB Terminal Block 5.08mm Pitch 1-Row, Screw Termination
- Phoenix Contact MKDS 1 Series PCB Terminal Block 5.08mm Pitch 1-Row, Screw Termination
- Phoenix Contact SMKDSNF 1 Series PCB Terminal Block 5.08mm Pitch 1-Row, Screw Termination
- Phoenix Contact SMKDS 3 Series PCB Terminal Block 5.08mm Pitch 1-Row, Screw Termination
