Phoenix Contact PCB Terminal Block, 6-Contact, 5mm Pitch, Wave Soldering, 1-Row, Push In Spring Termination
- RS Stock No.:
- 607-202
- Mfr. Part No.:
- 1725354
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$621.64
(exc. GST)
$714.89
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $621.64 | $12.433 |
*price indicative
- RS Stock No.:
- 607-202
- Mfr. Part No.:
- 1725354
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Wave Soldering | |
| Gender | Female | |
| Termination Method | Push In Spring | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Gender Female | ||
Termination Method Push In Spring | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block is designed to accommodate various electrical connections with utmost reliability and efficiency. It features a push-in spring connection method, allowing for rapid and tool-free deployment, making it ideal for modern automated systems. With a robust nominal current rating and high voltage capabilities, this terminal block ensures safe and stable operation under demanding conditions. Its thoughtful design incorporates six potentials with a linear pin layout for streamlined connections, while the wave soldering mounting method guarantees secure and firm attachment to your circuit boards.
Employs wave soldering for robust mounting on printed circuit boards
Built from high quality materials to ensure durability and longevity
Meets high voltage and current specifications for versatile applications
A compact design suitable for space constrained environments
Built from high quality materials to ensure durability and longevity
Meets high voltage and current specifications for versatile applications
A compact design suitable for space constrained environments
Related links
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row Screw Termination
- Phoenix Contact SPTAF Series PCB Terminal Block 5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact MKDSP 1 Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact SMKDSP 1 Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact 5/..-V 6-Contact Wave Soldering Screw Termination
- Phoenix Contact MKDS 1 Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Push In Spring Termination
