Phoenix Contact PCB Terminal Block, 3-Contact, 5mm Pitch, Wave Soldering, 1-Row, Push In Spring Termination
- RS Stock No.:
- 608-155
- Mfr. Part No.:
- 1071046
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$321.18
(exc. GST)
$369.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $321.18 | $3.212 |
*price indicative
- RS Stock No.:
- 608-155
- Mfr. Part No.:
- 1071046
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Wave Soldering | |
| Gender | Female | |
| Termination Method | Push In Spring | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Gender Female | ||
Termination Method Push In Spring | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Terminal Block, part of the SPTAF 1/-EL-EX series, is designed for high-performance connectivity in various applications. With a nominal current rating of 16 A and a robust structure, it supports seamless integration in control cabinets and systems. The module features a compact design with three positions per row, allowing for efficient space utilisation. Its innovative push-in spring connection method enhances connectivity without the need for additional tools, making installation straightforward. The terminal block is compliant with stringent safety standards, making it ideal for use in potentially explosive environments. The environmentally friendly materials used in its construction ensure compliance with RoHS regulations while promoting sustainability. This product is backed by extensive approvals, including IECEx and ATEX, ensuring reliability in demanding applications.
Compact and efficient design for maximising available space
Designed for robust performance in demanding environments
Innovative push in connection technology for tool free installation
Compliant with global safety standards including IEC and ATEX
Constructed from environmentally friendly materials supporting sustainability
Suitable for a wide range of industrial applications
Ensures long term stability with defined contact forces
Designed for robust performance in demanding environments
Innovative push in connection technology for tool free installation
Compliant with global safety standards including IEC and ATEX
Constructed from environmentally friendly materials supporting sustainability
Suitable for a wide range of industrial applications
Ensures long term stability with defined contact forces
Related links
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKDSO Series PCB Terminal Block 5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPT Series PCB Terminal Block 5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPTAF Series PCB Terminal Block 5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row Screw Termination
- Phoenix Contact FKDSO 2 Series PCB Terminal Block 5mm Pitch 1-Row, Push In Spring
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Push In Spring Termination
