Phoenix Contact PCB Terminal Block, 2-Contact, 7.62mm Pitch, Push-In, 1-Row, Socket Termination

Subtotal (1 pack of 50 units)*

$431.49

(exc. GST)

$496.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$431.49$8.63

*price indicative

RS Stock No.:
608-190
Mfr. Part No.:
1858879
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

2

Pitch

7.62mm

Number of Rows

1

Mounting Type

Push-In

Gender

Female

Termination Method

Socket

COO (Country of Origin):
DE

Square Flanged Receptacle


The Phoenix Contact PCB Connector is expertly designed to facilitate reliable connections in demanding applications. With its well-known connection principle, this product ensures a secure interface for electrical systems. The inverted connector features pin contacts that promote touch-proof device outputs or reliable free-hanging cable connections. This connector is particularly suited for environments where robustness and energy efficiency are paramount, allowing for effective voltage management with lower temperature rise.

Compatible with a range of conductor cross sections for flexible application
Durability tested to withstand challenging environmental conditions
Offers easy integration with COMBICON MSTB series for greater flexibility
Available in a minimum order quantity suited for bulk purchasing


Souriau D38999 Series III Compliant Connector - 8D Series


Souriau 8D Series III, is the screw-coupled version of MIL-DTL-38999. Meets the performance required in extreme environments such as civil and military aeronautics also Industrial, marine and offshore.High resistance to harsh environments (vibration, 200°C).


A quick screw coupling with self locking mechanism
100% scoop proof offering polarising options by angular positioning of keys
EMI enhanced protection by shielding ring and shell to shell bottoming.

Approvals

EN 3645;CECC;QPL qualified for Zinc Nickel plating.

Related links