Phoenix Contact Feed Through Terminal Block, 2-Contact, 12.1mm Pitch, Panel Mount
- RS Stock No.:
- 608-254
- Mfr. Part No.:
- 1705654
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,014.34
(exc. GST)
$1,166.49
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,014.34 | $20.287 |
*price indicative
- RS Stock No.:
- 608-254
- Mfr. Part No.:
- 1705654
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Pitch | 12.1mm | |
| Mounting Type | Panel Mount | |
| Gender | Female | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Pitch 12.1mm | ||
Mounting Type Panel Mount | ||
Gender Female | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Panel Feed Through Terminal Block is designed to deliver exceptional performance in electrical connections. With its robust push-in spring and cable lug connection methods, it facilitates a reliable and efficient setup for various applications. The product ensures an optimal load current handling of up to 76 A and supports a wide range of conductor cross-sections, making it versatile enough for diverse installations.
Ensures stable long term contact due to defined contact force
Facilitates direct attachment to the feed through panel for quick mounting
Includes a significant temperature range for operational reliability
Robust mechanical tests confirm exceptional durability and performance
Facilitates direct attachment to the feed through panel for quick mounting
Includes a significant temperature range for operational reliability
Robust mechanical tests confirm exceptional durability and performance
Related links
- Phoenix Contact Feed Through Terminal Block 12.1mm Pitch, Panel Mount
- Phoenix Contact UW 16/S Series Panel Feed Through Terminal Plug 12.1mm Pitch 1-Row, Push In
- Phoenix Contact Terminal Block Connector 12.1mm Pitch 1-Row
- Phoenix Contact HDFK 16 Series Feed Through Terminal Block 12.1mm Pitch 1-Row, Screw
- Phoenix Contact PWO Series Feed Through Terminal Block 12.1mm Pitch 1-Row, Push In Spring
- Phoenix Contact HDFK Series Feed Through Terminal Block 12.1mm Pitch 1-Row, Screw Termination
- Phoenix Contact Feed Through Terminal Block 18.8mm Pitch, Panel Mount
- Phoenix Contact Feed Through Terminal Block Flange Mount
