Phoenix Contact PCB Terminal Block, 3-Contact, 5mm Pitch, Wave Soldering, 1-Row, Plug In, Screw Termination

Subtotal (1 pack of 250 units)*

$303.34

(exc. GST)

$348.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$303.34$1.213

*price indicative

RS Stock No.:
610-046
Mfr. Part No.:
1935323
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Pitch

5mm

Number of Rows

1

Mounting Type

Wave Soldering

Gender

Female

Termination Method

Plug In, Screw

COO (Country of Origin):
CN
The Phoenix Contact PCB terminal block is designed with versatility and reliability in mind, making it an essential component for various industrial applications. Engineered to accommodate a nominal current of 17.5 A and a rated voltage of up to 400 V, this product stands out for its robust construction and efficient design. The terminal block features a compact design that ensures easy integration into your existing systems, while its wave soldering mounting method facilitates efficient assembly. With a pitch of 5 mm and linear pinning, it offers a streamlined solution for connecting multiple conductors securely. The high-quality materials used in its construction ensure compliance with international standards, making it a trustworthy choice for engineers and technicians alike.

A robust housing material that withstands extreme temperatures
Compact design optimises space within control cabinets
Easy to assemble with wave soldering techniques

Related links