Phoenix Contact PCB Terminal Block, 4-Contact, 5mm Pitch, Wave Soldering, 1-Row, Plug In, Screw Termination
- RS Stock No.:
- 610-136
- Mfr. Part No.:
- 1890989
- Brand:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
$499.22
(exc. GST)
$574.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $499.22 | $1.997 |
*price indicative
- RS Stock No.:
- 610-136
- Mfr. Part No.:
- 1890989
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Wave Soldering | |
| Gender | Female | |
| Termination Method | Plug In, Screw | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Gender Female | ||
Termination Method Plug In, Screw | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB terminal block is engineered to provide exceptional performance and versatility in electronic connections. Designed for sturdy mounting on printed circuit boards, it ensures easy integration into a variety of applications. The innovation in connection technology is complemented by a robust construction, making it suitable for demanding environments. Its compact design allows it to connect four potentials effortlessly while maintaining a nominal current of 24 A and a rated voltage of up to 400 V. Key features such as screw connections with tension sleeves enhance reliability, ensuring secure connections that support rigid and flexible conductors alike.
Facilitates quick and easy assembly with wave soldering mounting
Complies with WEEE/RoHS regulations for eco friendly operations
A notable pin layout that simplifies installation and connections
Allows alignment for modular setups catering to different configurations
Complies with WEEE/RoHS regulations for eco friendly operations
A notable pin layout that simplifies installation and connections
Allows alignment for modular setups catering to different configurations
Related links
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row Screw Termination
- Phoenix Contact SMKDSP Series PCB Terminal Block 5mm Pitch 1-Row Screw
- Phoenix Contact MKDSO Series PCB Terminal Block 5mm Pitch 1-Row Screw Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact MKDSP Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact SPTAF Series PCB Terminal Block 5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKDSO 2 Series PCB Terminal Block 5mm Pitch 1-Row, Push In Spring
- Phoenix Contact MKDSN Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
