Phoenix Contact PCB Terminal Block, 4-Contact, 5.08mm Pitch, Push-In, 1-Row, Socket Termination
- RS Stock No.:
- 610-149
- Mfr. Part No.:
- 1925883
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$678.98
(exc. GST)
$780.83
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $678.98 | $6.79 |
*price indicative
- RS Stock No.:
- 610-149
- Mfr. Part No.:
- 1925883
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Push-In | |
| Gender | Female | |
| Termination Method | Socket | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Push-In | ||
Gender Female | ||
Termination Method Socket | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is designed to streamline your connectivity needs. Offering a nominal cross section of 2.5 mm², it facilitates secure and reliable electrical connections in various applications. This connector is equipped with a green housing, not only ensuring a striking appearance but also enhancing visibility during installation. Its push-in spring connection method allows for quick and tool-free integration, while the snap-in locking mechanism guarantees a firm, accident-free attachment.
Constructed from high quality materials for longevity and durability
WEEE and RoHS compliant reflecting commitment to environmental standards
Designed to withstand a wide ambient temperature range for diverse applications
WEEE and RoHS compliant reflecting commitment to environmental standards
Designed to withstand a wide ambient temperature range for diverse applications
Related links
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Socket Termination
- Phoenix Contact 1873977 Series PCB Terminal Block 5.08mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 3.81mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 10.16mm Pitch 1-Row, Socket Termination
- Phoenix Contact FK-MC Series PCB Terminal Block 2.5mm Pitch 1-Row, Socket Termination
- Phoenix Contact MVSTBW 2 Series PCB Terminal Block 5mm Pitch 1-Row, Socket Termination
- Phoenix Contact DFMC Series PCB Terminal Block 2.54mm Pitch 2-Row, Socket Termination
