Phoenix Contact 1861470 Series PCB Terminal Block, 3-Contact, 5.08mm Pitch, Push-In, 1-Row, Socket Termination

N

Subtotal (1 pack of 250 units)*

$895.14

(exc. GST)

$1,029.41

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$895.14$3.581

*price indicative

RS Stock No.:
658-480
Mfr. Part No.:
1861470
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Pitch

5.08mm

Number of Rows

1

Mounting Type

Push-In

Gender

Female

Termination Method

Socket

Series

1861470

COO (Country of Origin):
PL
The Phoenix Contact PCB Connector is engineered to enhance connectivity in various applications, aiming for efficiency and reliability. With a robust design, it accommodates a nominal cross-section of 2.5 mm², ensuring optimal performance in demanding environments. Its green hue not only signifies its distinctive identity but also aligns with industry standards for visibility and safety.

Optimised for excellent mechanical stability with a screwable flange design
Colour coded actuating push button enhances usability and intuitive operation
Meets stringent environmental compliance standards for sustainable operations
Designed for seamless integration in both automotive and industrial layouts

Related links