Weidmüller OMNIMATE4.0 Series PCB Terminal, 3-Contact, 5mm Pitch, PCB Mount, 1-Row, Snap In Termination

N
Bulk discount available

Subtotal (1 bag of 5 units)*

$48.02

(exc. GST)

$55.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 117 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 - 4$48.02$9.604
5 +$44.18$8.836

*price indicative

RS Stock No.:
658-812
Mfr. Part No.:
2913720000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

3

Pitch

5mm

Number of Rows

1

Mounting Type

PCB Mount

Gender

Female

Termination Method

Snap In

Series

OMNIMATE4.0

COO (Country of Origin):
CN
The Weidmüller PCB terminal block designed for horizontal mounting with a 5.00 mm pitch, optimized for through-hole soldering applications. It offers a compact footprint with robust electrical performance, supporting up to 32 A at 400 V under IEC standards. Its black PA 9T housing ensures high thermal stability and flame resistance, making it suitable for demanding industrial environments.

Snap in wire connection with push-button release for fast, tool-free conductor insertion
Touch-safe IP20 protection compliant with DIN VDE standards for enhanced safety

Related links