Weidmüller OMNIMATE4.0 Series PCB Terminal, 12-Contact, 5mm Pitch, PCB Mount, 1-Row, Snap In Termination

N

Subtotal (1 unit)*

$137.14

(exc. GST)

$157.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 344 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$137.14

*price indicative

RS Stock No.:
658-832
Mfr. Part No.:
2913810000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

12

Pitch

5mm

Number of Rows

1

Mounting Type

PCB Mount

Gender

Female

Termination Method

Snap In

Series

OMNIMATE4.0

COO (Country of Origin):
CN
The Weidmüller PCB terminal block designed for horizontal mounting with a 5.00 mm pitch, optimized for through-hole soldering applications. It offers a compact footprint with robust electrical performance, supporting up to 32 A at 400 V under IEC standards. Its black PA 9T housing ensures high thermal stability and flame resistance, making it suitable for demanding industrial environments.

Snap in wire connection with push-button release for fast, tool-free conductor insertion
Touch-safe IP20 protection compliant with DIN VDE standards for enhanced safety

Related links