Weidmüller OMNIMATE4.0 Series Terminal Block Connector, 3-Contact, 7.5mm Pitch, PCB Mount, 1-Row, Through Hole

N

Subtotal (1 bag of 5 units)*

$43.36

(exc. GST)

$49.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 140 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$43.36$8.672

*price indicative

RS Stock No.:
658-836
Mfr. Part No.:
8000078308
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

3

Pitch

7.5mm

Number of Rows

1

Mounting Type

PCB Mount

Gender

Female

Termination Method

Through Hole

Series

OMNIMATE4.0

COO (Country of Origin):
DE
The Weidmüller PCB plug-in connector designed for horizontal mounting with a 90° orientation and a 7.50 mm pitch. It features a THT/THR solder connection and is part of the OMNIMATE 4.0 series, optimized for power connections. Its compact design and robust PA 9T housing make it suitable for industrial environments.

IP20 touch-safe protection with more than 25 mating cycles for secure and repeatable connections
UL 94 V-0 flame-retardant housing

Related links