Weidmüller 2786540000 Series PCB Terminal Block, 3-Contact, 5mm Pitch, Push-In, 1-Row, Solder Termination
- RS Stock No.:
- 688-016
- Mfr. Part No.:
- 2786540000
- Brand:
- Weidmüller
N
Bulk discount available
Subtotal (1 bag of 5 units)*
$57.20
(exc. GST)
$65.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
New product - Preorder today
- Shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $57.20 | $11.44 |
| 5 + | $52.63 | $10.526 |
*price indicative
- RS Stock No.:
- 688-016
- Mfr. Part No.:
- 2786540000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 3 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Push-In | |
| Termination Method | Solder | |
| Series | 2786540000 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 3 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Push-In | ||
Termination Method Solder | ||
Series 2786540000 | ||
- COO (Country of Origin):
- CN
The Weidmuller 3 pole female PCB terminal designed for 5.00 mm pitch applications. It features a 90° orientation and utilizes a PUSH IN connection method with an actuator, accommodating wire sizes up to 2.5 mm² (approximately 14 AWG). This terminal is suitable for industrial applications requiring secure and efficient connections. The terminal offers a rated voltage of 320 V and a rated current of 17.5 A according to IEC standards, and 300 V and 10 A according to UL standards.
IP20 protection rated
Can be coded
RoHS compliant
Touch safe protection according to DIN VDE 0470
Can be coded
RoHS compliant
Touch safe protection according to DIN VDE 0470
Related links
- Weidmüller 2786540000 Series PCB Terminal Block 5mm Pitch 1-Row, Solder Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Socket Termination
- TE Connectivity PCB Terminal Block 5mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 1047 Series PCB Terminal Block 5mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 111 Series PCB Terminal Block 5mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 2167 Series PCB Terminal Block 5mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 213 Series PCB Terminal Block 5mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 1327 Series PCB Terminal Block 5mm Pitch 1-Row, Solder Termination
