Weidmüller 2786600000 Series PCB Terminal Block, 9-Contact, 5mm Pitch, Push-In, 1-Row, Solder Termination

N
Bulk discount available

Subtotal (1 bag of 2 units)*

$68.69

(exc. GST)

$78.99

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 - 9$68.69$34.345
10 +$63.21$31.605

*price indicative

RS Stock No.:
688-029
Mfr. Part No.:
2786600000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

9

Pitch

5mm

Number of Rows

1

Mounting Type

Push-In

Termination Method

Solder

Series

2786600000

COO (Country of Origin):
CN
The Weidmuller 9 pole female PCB terminal designed for 5.00 mm pitch applications. It features a 90° orientation and utilizes a PUSH IN connection method with an actuator, accommodating wire sizes up to 2.5 mm² (approximately 14 AWG). This terminal is suitable for industrial applications requiring secure and efficient connections. The terminal offers a rated voltage of 400 V and a rated current of 24 A according to IEC standards, and 300 V and 20 A according to UL standards.

IP20 protection rated
Can be coded
RoHS compliant
Touch safe protection according to DIN VDE 0470

Related links