Wurth Elektronik 3583 Series Pluggable Terminal Block, 8-Contact, 3.81mm Pitch, Plug-In, 1-Row, Screw Termination
- RS Stock No.:
- 122-5016
- Mfr. Part No.:
- 691358310008
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 122-5016
- Mfr. Part No.:
- 691358310008
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WR-TBL 3583 Series 3.81mm Pitch IDC Terminal Block Plug Connectors
WR-TBL 3583 series terminal block plug connectors with a 3.81mm pitch and a horizontal wire entry.These 3583 series 3.81mm terminal block plugs feature stamped tin plated copper alloy IDC contacts for a secure connection to the conductor. The housings are made from green and orange UL94-V0 PA 66. These 3.81mm terminal block plugs will accept a wire size of 22-20 AWG (0.3 to 0.5 mm2)
Wurth 3.81mm Pitch Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Pitch | 3.81mm |
Number of Rows | 1 |
Mounting Type | Plug-In |
Gender | Female |
Termination Method | Screw |
Type | Plug |
Current Rating | 5A |
Body Orientation | Horizontal |
Colour | Green, Orange |
Voltage Rating | 300 V ac |
Series | 3583 |
Material | Nylon 66 |
Width | 12.9mm |
Length | 31.27mm |
Depth | 26.8mm |