- RS Stock No.:
- 122-5019
- Mfr. Part No.:
- 691358710004
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 122-5019
- Mfr. Part No.:
- 691358710004
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WR-TBL 3587 Series 5.08mm Pitch IDC Terminal Block Plug Connectors
WR-TBL 3587 series terminal block plug connectors with a 5.08mm pitch and a horizontal wire entry.These 3587 series 5.08mm terminal block plugs feature stamped tin plated copper alloy IDC contacts for a secure connection to the conductor. The housings are made from green and orange UL94-V0 PA 66. These 5.08mm terminal block plugs will accept a wire size of 22-18 AWG (0.3 to 0.8 mm2)
Wurth 5.08mm Pitch Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Pitch | 5.08mm |
Series | 3587 |
Number of Rows | 1 |
Body Orientation | Horizontal |
Mounting Type | Plug-In |
Termination Method | Screw |
Current Rating | 7A |
Voltage Rating | 300 V ac |
Colour | Green, Orange |
Material | Nylon 66 |