HARTING, 2.54mm Pitch, Har-Flexicon, 2 Way, Vertical, Pluggable Terminal Block, Plug, Through Hole, Screw Termination,
- RS Stock No.:
- 122-9776
- Mfr. Part No.:
- 14310213101160
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
$4.87
(exc. GST)
$5.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 29 | $4.87 |
| 30 - 49 | $4.85 |
| 50 + | $4.72 |
*price indicative
- RS Stock No.:
- 122-9776
- Mfr. Part No.:
- 14310213101160
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 2 | |
| Pitch | 2.54mm | |
| Series | Har-Flexicon | |
| Number of Rows | 1 | |
| Body Orientation | Vertical | |
| Mounting Type | Through Hole | |
| Termination Method | Screw | |
| Current Rating | 6A | |
| Voltage Rating | 160 V | |
| Colour | White | |
| Material | Liquid Crystal Polymer (Insulation) | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 2 | ||
Pitch 2.54mm | ||
Series Har-Flexicon | ||
Number of Rows 1 | ||
Body Orientation Vertical | ||
Mounting Type Through Hole | ||
Termination Method Screw | ||
Current Rating 6A | ||
Voltage Rating 160 V | ||
Colour White | ||
Material Liquid Crystal Polymer (Insulation) | ||
- COO (Country of Origin):
- CN
Harting Har-Flexicon 2.54mm Terminal Block Connector
Brought to you by Harting, this har-flexicon 2.54mm pluggable terminal block connector offers a convenient push in connection with corresponding PCB terminal block headers. This har-flexicon pluggable terminal block connector features tin plated 6A contacts, and has spring cage terminals for rapid termination of single wires.
Har-flexicon PCB SMT pluggable terminal blocks are ideally suited for providing a link between the periphery and printed circuit boards in industrial devices.
Har-flexicon PCB SMT pluggable terminal blocks are ideally suited for providing a link between the periphery and printed circuit boards in industrial devices.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
2.54mm Pitch Harting PCB Terminal Blocks
Related links
- HARTING Har-Flexicon Vertical Plug Screw Termination,
- HARTING Har-Flexicon Vertical Plug Screw Termination,
- HARTING Har-Flexicon Vertical Plug Screw Termination,
- HARTING Har-Flexicon Vertical Plug Screw Termination,
- HARTING Har-Flexicon Vertical Plug Screw Termination,
- HARTING Har-Flexicon Vertical Plug Screw Termination,
- HARTING Har-Flexicon Vertical Plug Screw Termination,
- HARTING Har-Flexicon Vertical Plug Screw Termination,
