TE Connectivity 3.5mm Pitch 6 Way Pluggable Terminal Block, Plug, Cable Mount, Screw Down Termination
- RS Stock No.:
- 164-1909
- Mfr. Part No.:
- 1986371-6
- Brand:
- TE Connectivity
On back order for despatch 08/07/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 100)
$16.595
(exc. GST)
$19.084
(inc. GST)
Units | Per unit | Per Bag* |
100 - 100 | $16.595 | $1,659.50 |
200 - 300 | $16.18 | $1,618.00 |
400 + | $15.872 | $1,587.20 |
*price indicative |
- RS Stock No.:
- 164-1909
- Mfr. Part No.:
- 1986371-6
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
TE Connectivity 3.5mm Left Hand Terminal Block Plug Connectors
Left hand terminal block plug connectors with a 3.5mm pitch and side wire entry that mate with 3.5mm unshrouded terminal block headers (see stock number 782-5392 typically). These 3.5mm left hand terminal block plug connectors are end to end stackable and have M2 rising screw clamp terminals that accept a wire size range of 30 to 14 AWG. The housings of these 3.5mm pluggable terminal block connectors are made from green PA 6.6.
Approvals
UL 94-V0
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity 3.5mm Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 6 |
Pitch | 3.5mm |
Mounting Type | Cable Mount |
Termination Method | Screw Down |
Current Rating | 11A |
Voltage Rating | 300 V |
Wire Size | 30 → 14 AWG |
Material | Nylon |
Contact Material | Phosphor Bronze |
Contact Plating | Tin |