- RS Stock No.:
- 164-5258
- Mfr. Part No.:
- 284040-5
- Brand:
- TE Connectivity
On back order for despatch 02/12/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 150)
$7.11
(exc. GST)
$8.18
(inc. GST)
Units | Per unit | Per Box* |
150 - 150 | $7.11 | $1,066.50 |
300 - 450 | $6.932 | $1,039.80 |
600 + | $6.232 | $934.80 |
*price indicative |
- RS Stock No.:
- 164-5258
- Mfr. Part No.:
- 284040-5
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
TE Connectivity TERMI-BLOK 5.0mm Vertical PCB Terminal Block Plug Connectors
TERMI-BLOK 5mm left-hand vertical terminal block plug connectors with side wire entry and retention latches. These TERMI-BLOK 5mm terminal block plug connectors are side stackable have M3 screw clamp terminals and are made from green PA 6.6
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity TERMI-BLOK 5.0mm Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 5 |
Pitch | 5mm |
Series | Buchanan |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Panel Mount |
Termination Method | Solder |
Current Rating | 15A |
Voltage Rating | 300 V ac |
Colour | Green |
Material | Nylon |