- RS Stock No.:
- 172-2761
- Mfr. Part No.:
- 1597380000
- Brand:
- Weidmüller
660 in Global stock for delivery within 7 working day (+3 days for regional areas).
1 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each (In a Box of 132)
$4.608
(exc. GST)
$5.299
(inc. GST)
Units | Per unit | Per Box* |
132 - 528 | $4.608 | $608.256 |
660 + | $4.147 | $547.404 |
*price indicative |
- RS Stock No.:
- 172-2761
- Mfr. Part No.:
- 1597380000
- Brand:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Weidmuller OMINMATE Series 3.5mm Terminal Block Plug Connectors
OMINMATE series cable mount terminal block plug connectors with a 3.5mm pitch. These OMNIMATE female plug-in terminal block connectors have a horizontal wire entry and clamping yoke screw terminals.
Features and Benefits
• Space saving design
• Accepts wire size 28-14 AWG
• Housing made from UL 94-B0 PBT
• Accepts wire size 28-14 AWG
• Housing made from UL 94-B0 PBT
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
3.5mm Pitch - Weidmüller Omnimate Range
The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board.
Mating harness connectors in either tension clamp or rising clamp screw terminals
Headers with fully enclosed sides
Polarising pins available to prevent mismatch connections
Flammability Class UL94 V-0
Headers with fully enclosed sides
Polarising pins available to prevent mismatch connections
Flammability Class UL94 V-0
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 4 |
Pitch | 3.5mm |
Series | BL |
Mounting Type | Cable Mount |
Termination Method | Screw Down |
Current Rating | 17A |
Voltage Rating | 320 V |
Colour | Orange |
Wire Size | 28 → 14 AWG |
Material | PBT |
Contact Plating | Tin |
Contact Material | Copper Alloy |