RS PRO PCB Terminal Block, 4-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

Bulk discount available

Subtotal (1 pack of 10 units)*

$10.36

(exc. GST)

$11.91

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Pack*
10 - 120$1.036$10.36
130 - 640$1.009$10.09
650 +$0.829$8.29

*price indicative

RS Stock No.:
173-1614
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

4

Pitch

5mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

Terminal Block

Current Rating

16 A, 24 A

Body Orientation

Straight

Colour

Green

Voltage Rating

250 V

Material

Brass

Length

20mm

Depth

12.5mm

Width

9mm

COO (Country of Origin):
CN
5mm Pitch Standard Profile Screw Terminal Blocks

2 & 3 pole interlocking
Guided pin alignment
Moulded in flame retardant PC
Wire protector terminals
1.5mm2 (22-14AWG)
Anti solder wicking terminals

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links