Wurth Elektronik 2425 Series PCB Terminal Block, 4-Contact, 5.08mm Pitch, PCB Mount, 1-Row, Solder Termination

Bulk discount available

Subtotal (1 bag of 200 units)*

$625.20

(exc. GST)

$719.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 200$3.126$625.20
400 - 600$3.048$609.60
800 +$3.001$600.20

*price indicative

RS Stock No.:
190-8739
Mfr. Part No.:
691242510004
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

4

Pitch

5.08mm

Number of Rows

1

Mounting Type

PCB Mount

Gender

Male

Termination Method

Solder

Type

PCB Header

Current Rating

14A

Body Orientation

Horizontal

Colour

Green

Voltage Rating

1.6 kV, 2 kV, 250 V ac, 300 V ac

Series

2425

Material

Nylon 66

Length

20.32mm

Depth

13.8mm

Width

9.8mm

COO (Country of Origin):
IT
WR-TBL Würth Elektronik Teminal Blocks
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links