Wurth Elektronik 2168 Series PCB Terminal Block, 1-Contact, Through Hole Mount, 1-Row, Solder Termination

Bulk discount available

Subtotal (1 pack of 5 units)*

$42.86

(exc. GST)

$49.29

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 60$8.572$42.86
65 - 120$8.356$41.78
125 +$8.228$41.14

*price indicative

Packaging Options:
RS Stock No.:
191-0427
Mfr. Part No.:
691216810001
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

1

Number of Rows

1

Mounting Type

Through Hole

Termination Method

Solder

Type

Terminal Block

Current Rating

14A

Body Orientation

Horizontal

Colour

Green

Voltage Rating

1.6 kV, 3 kV, 300 V ac, 750 V ac

Series

2168

Width

9.8mm

Depth

13.8mm

Length

5.6mm

COO (Country of Origin):
IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links