Wurth Elektronik 2433 Series PCB Terminal Block, 9-Contact, 3.81mm Pitch, PCB Mount, 1-Row, Solder Termination
- RS Stock No.:
- 191-0685
- Mfr. Part No.:
- 691243310009
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 2 units)*
$17.01
(exc. GST)
$19.562
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 48 | $8.505 | $17.01 |
| 50 - 98 | $8.295 | $16.59 |
| 100 + | $8.16 | $16.32 |
*price indicative
- RS Stock No.:
- 191-0685
- Mfr. Part No.:
- 691243310009
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 9 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Mounting Type | PCB Mount | |
| Gender | Male | |
| Termination Method | Solder | |
| Type | PCB Header | |
| Current Rating | 10A | |
| Body Orientation | Horizontal | |
| Colour | Green | |
| Voltage Rating | 1.25 kV, 1.6 kV, 130 V ac, 300 V ac | |
| Series | 2433 | |
| Width | 7.3mm | |
| Material | Nylon 66 | |
| Depth | 9.1mm | |
| Length | 34.29mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 9 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Mounting Type PCB Mount | ||
Gender Male | ||
Termination Method Solder | ||
Type PCB Header | ||
Current Rating 10A | ||
Body Orientation Horizontal | ||
Colour Green | ||
Voltage Rating 1.25 kV, 1.6 kV, 130 V ac, 300 V ac | ||
Series 2433 | ||
Width 7.3mm | ||
Material Nylon 66 | ||
Depth 9.1mm | ||
Length 34.29mm | ||
- COO (Country of Origin):
- IT
WR-TBL Würth Elektronik Teminal Blocks
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Wurth Elektronik 2433 Series PCB Terminal Block 3.81mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 2433 Series PCB Terminal Block 3.81mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 2433 Series PCB Terminal Block 3.81mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 2433 Series PCB Terminal Block 3.81mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 2433 Series PCB Terminal Block 3.81mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 2433 Series PCB Terminal Block 3.81mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 2433 Series PCB Terminal Block 3.81mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 4123 Series PCB Terminal Block 3.81mm Pitch 1-Row, Solder Termination
