Wurth Elektronik 2548 Series PCB Terminal Block, 1-Contact, Through Hole Mount, 1-Row, Solder Termination
- RS Stock No.:
- 191-2411
- Mfr. Part No.:
- 691254810001
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 5 units)*
$88.89
(exc. GST)
$102.225
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 60 | $17.778 | $88.89 |
| 65 - 120 | $17.33 | $86.65 |
| 125 + | $17.05 | $85.25 |
*price indicative
- RS Stock No.:
- 191-2411
- Mfr. Part No.:
- 691254810001
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Type | Terminal Block | |
| Current Rating | 16A | |
| Body Orientation | Horizontal | |
| Colour | Green | |
| Voltage Rating | 1.6 kV, 3 kV, 300 V ac, 750 V ac | |
| Series | 2548 | |
| Width | 11.2mm | |
| Depth | 18mm | |
| Length | 5.6mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Type Terminal Block | ||
Current Rating 16A | ||
Body Orientation Horizontal | ||
Colour Green | ||
Voltage Rating 1.6 kV, 3 kV, 300 V ac, 750 V ac | ||
Series 2548 | ||
Width 11.2mm | ||
Depth 18mm | ||
Length 5.6mm | ||
- COO (Country of Origin):
- IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Wurth Elektronik 2548 Series PCB Terminal Block Through Hole Mount Solder Termination
- Wurth Elektronik 2548 Series PCB Terminal Block 10mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 2136 Series PCB Terminal Block Through Hole Mount Solder Termination
- Wurth Elektronik 2356 Series PCB Terminal Block Through Hole Mount Solder Termination
- Wurth Elektronik 2018 Series PCB Terminal Block Through Hole Mount Solder Termination
- Wurth Elektronik 2538 Series PCB Terminal Block Through Hole Mount Solder Termination
- Wurth Elektronik 2166 Series PCB Terminal Block Through Hole Mount Solder Termination
- Wurth Elektronik 2016 Series PCB Terminal Block Through Hole Mount Solder Termination
