TE Connectivity PCB Terminal Block, 2-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Solder Termination

Bulk discount available

Subtotal 250 units (supplied in a box)*

$81.75

(exc. GST)

$94.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
250 - 475$0.327
500 +$0.322

*price indicative

Packaging Options:
RS Stock No.:
195-1966P
Mfr. Part No.:
2350514-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Pitch

3.5mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Solder

Type

PCB Terminal Block

Current Rating

10A

Body Orientation

Right Angle

Colour

Green

Voltage Rating

300 V ac

Material

Brass

Length

7.6mm

Width

9.2mm

Terminal blocks and strips are insulated connections that fasten two or more wires together and consist of an insulating frame and a clamping system. TE’s terminal blocks and strips offer a reliable connection with a large variety of technologies and ranges to serve many industrial applications from control to power distribution.

TE Connectivity is expanding its Buchanan portfolio with Push-in clamp termination PCB Connectors to enable tool-less wire insertion of ferruled and unferruled wires. This saves up to 80% installation labor time vs. traditional screw-clamp termination, leading to important cost savings. The design of the PCB Connectors in 3.5 mm and 5.0 mm pitch consists of two-piece plug connectors with mating straight and right angle shrouded headers. TE engineers have designed this product range for use in control system applications to suit high density signal and power applications.