WAGO PCB Terminal Block, 1-Contact, 10/10.16mm Pitch, Through Hole Mount, 1-Row

Subtotal (1 pack of 100 units)*

$241.40

(exc. GST)

$277.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$2.414$241.40

*price indicative

RS Stock No.:
240-7782
Mfr. Part No.:
236-766
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

1

Pitch

10/10.16mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Female

COO (Country of Origin):
CH
The WAGO stackable PCB terminal block with one pole has cage connection and screwdriver actuation. 45° conductor entry angle permits a wide range of applications and wiring options.

Commoning option
Operating tools for factory wiring

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links