Siemens PCB Terminal Block, 12-Contact, Surface Mount, 1-Row

Subtotal (1 pack of 4 units)*

$522.252

(exc. GST)

$600.588

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
4 +$130.563$522.25

*price indicative

RS Stock No.:
246-1834
Mfr. Part No.:
6ES7292-2AM40-0XA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Contacts

12

Number of Rows

1

Mounting Type

Surface Mount

COO (Country of Origin):
CN
The Siemens tin-plated PLC terminal block having 12 terminals to each block and pack of 4 units.

PLC I/O Terminal Block
12 Terminals each unit
Tin Plating
4 Units

Related links