Molex 39700 Series PCB Terminal Block, 13-Contact, 5mm Pitch, Panel Mount, 1-Row
- RS Stock No.:
- 287-2336
- Mfr. Part No.:
- 397000913
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
$5.78
(exc. GST)
$6.65
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1,436 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $5.78 |
| 10 - 29 | $5.53 |
| 30 + | $5.29 |
*price indicative
- RS Stock No.:
- 287-2336
- Mfr. Part No.:
- 397000913
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 13 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Panel Mount | |
| Gender | Male | |
| Series | 39700 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 13 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Panel Mount | ||
Gender Male | ||
Series 39700 | ||
- COO (Country of Origin):
- CN
The Molex 5.00mm Pitch Eurostyle Fixed-Mount Push-Button Terminal Block is designed for wire-to-board connections with a current rating of 10A and can accommodate wire sizes ranging from 22 AWG to 14 AWG. The terminal block features a vertical entry angle and is panel mountable. With a maximum voltage of 300V, this terminal block is suitable for various applications in industries such as automotive, industrial automation, and building infrastructure. Its compact design and reliable performance make it a versatile choice for electrical connections.
5.00mm Pitch Eurostyle Fixed-Mount Push-Button Terminal Block
Vertical entry angle for easy wire insertion
Panel mountable for secure installation
10A current rating for reliable power transmission
Accommodates wire sizes from 22 AWG to 14 AWG
Compact design for space-constrained applications
High-quality construction for durability and long-lasting performance
Vertical entry angle for easy wire insertion
Panel mountable for secure installation
10A current rating for reliable power transmission
Accommodates wire sizes from 22 AWG to 14 AWG
Compact design for space-constrained applications
High-quality construction for durability and long-lasting performance
Related links
- Molex 39700 Series PCB Terminal Block 5mm Pitch 1-Row
- Molex 39700 Series PCB Terminal Block 10mm Pitch 1-Row
- Molex 39700 Series PCB Terminal Block 10.16mm Pitch 1-Row, Through Hole Termination
- Phoenix Contact PT Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact SPTAF 1/13-5.0-LL Series PCB Terminal Block 5mm Pitch 1-Row
- Phoenix Contact SPTAF 1/13-5.0-EL Series PCB Terminal Block 5mm Pitch 1-Row
- Phoenix Contact SPTAF 1/13-5.0-LL Series PCB Terminal Block 5mm Pitch 1-Row, Screw
- Phoenix Contact MKDSN Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
