Yoshida Electric Industry HPB Series PCB Terminal Block, 6-Contact, 7.62 mm Pitch, 1 Row, HPB7C01R-6E

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
475-2884
Mfr. Part No.:
HPB7C01R-6E
Brand:
Yoshida Electric Industry
Find similar products by selecting one or more attributes.
Select all

Brand

Yoshida Electric Industry

Number of Contacts

6

Product Type

PCB Terminal Block

Pitch

7.62mm

Number of Rows

1

Current

10A

Housing Material

Polybutylene Terephthalate

Connector Gender

Male

Orientation

Straight

Voltage

250V

Length

47.12mm

Depth

16mm

Series

HPB

Width

13mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links