- RS Stock No.:
- 710-9129
- Mfr. Part No.:
- 1986371-5
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 710-9129
- Mfr. Part No.:
- 1986371-5
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity 3.5mm Left Hand Terminal Block Plug Connectors
Left hand terminal block plug connectors with a 3.5mm pitch and side wire entry that mate with 3.5mm unshrouded terminal block headers (see stock number 782-5392 typically). These 3.5mm left hand terminal block plug connectors are end to end stackable and have M2 rising screw clamp terminals that accept a wire size range of 30 to 14 AWG. The housings of these 3.5mm pluggable terminal block connectors are made from green PA 6.6.
Approvals
UL 94-V0
TE Connectivity 3.5mm Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Number of Ways | 5 |
Current Rating | 11A |
Wire Size | 30 → 14 AWG |
Termination Method | Screw Down |
Mounting Type | Cable Mount |
Fused | No |
Material | Nylon |
Pitch | 3.5mm |
Voltage Rating | 300 V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +110°C |
Contact Material | Phosphor Bronze |
Contact Plating | Tin |