HARTING, 2.54mm Pitch, Har-Flexicon, 3 Way, Vertical, Pluggable Terminal Block, Plug, Cable Mount, Screw Termination,
- RS Stock No.:
- 816-5004
- Mfr. Part No.:
- 14310313101000
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
$4.31
(exc. GST)
$4.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $4.31 |
| 25 - 49 | $4.30 |
| 50 + | $4.29 |
*price indicative
- RS Stock No.:
- 816-5004
- Mfr. Part No.:
- 14310313101000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 3 | |
| Pitch | 2.54mm | |
| Series | Har-Flexicon | |
| Number of Rows | 1 | |
| Body Orientation | Vertical | |
| Mounting Type | Cable Mount | |
| Termination Method | Screw | |
| Current Rating | 7.3A | |
| Voltage Rating | 160 V | |
| Colour | Black | |
| Material | Glass Fiber Reinforcement, Liquid Crystaline Polymer | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 3 | ||
Pitch 2.54mm | ||
Series Har-Flexicon | ||
Number of Rows 1 | ||
Body Orientation Vertical | ||
Mounting Type Cable Mount | ||
Termination Method Screw | ||
Current Rating 7.3A | ||
Voltage Rating 160 V | ||
Colour Black | ||
Material Glass Fiber Reinforcement, Liquid Crystaline Polymer | ||
Harting 2.54mm Pitch har-flexicon PCB Terminal Block Plug Connectors
Harting har-flexicon® 2.54mm mini I/O PCB SMT terminal block plug connectors for the rapid termination of single wires. These har-flexicon® 2.54mm PCB terminal block plugs have push-in spring-cage terminations that accept 24-20 AWG wire, tin plated 6A contacts and are available with a vertical or horizontal orientation. har-flexicon® PCB terminal block plug connectors are ideally suited for providing a link between the periphery and PCBs in industrial devices.
For mating har-flexicon® 2.54mm terminal block plug connectors see stock numbers 816-5076 and 816-5079 typically.
For mating har-flexicon® 2.54mm terminal block plug connectors see stock numbers 816-5076 and 816-5079 typically.
2.54mm Pitch Harting Two Part PCB Terminal Blocks
Related links
- HARTING Har-Flexicon Vertical Plug Screw Termination,
- HARTING Har-Flexicon Vertical Plug Screw Termination,
- HARTING Har-Flexicon Vertical Plug Screw Termination,
- HARTING Har-Flexicon Vertical Plug Screw Termination,
- HARTING Har-Flexicon Vertical Plug Screw Termination,
- HARTING Har-Flexicon Vertical Plug Screw Termination,
- HARTING Har-Flexicon Vertical Plug Screw Termination,
- HARTING Har-Flexicon Vertical Plug Screw Termination,
