HARTING, 2.54mm Pitch, Har-Flexicon, 10 Way, Vertical, Pluggable Terminal Block, Plug, Cable Mount, Screw Termination,

Bulk discount available

Subtotal (1 unit)*

$10.87

(exc. GST)

$12.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$10.87
10 +$10.73

*price indicative

RS Stock No.:
816-5029
Mfr. Part No.:
14311013101000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Pluggable Terminal Block Type

Plug

Number of Contacts

10

Pitch

2.54mm

Series

Har-Flexicon

Number of Rows

1

Body Orientation

Vertical

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

7.3A

Voltage Rating

160 V

Colour

Black

Material

Glass Fiber Reinforcement, Liquid Crystaline Polymer

Harting 2.54mm Pitch har-flexicon PCB Terminal Block Plug Connectors


Harting har-flexicon® 2.54mm mini I/O PCB SMT terminal block plug connectors for the rapid termination of single wires. These har-flexicon® 2.54mm PCB terminal block plugs have push-in spring-cage terminations that accept 24-20 AWG wire, tin plated 6A contacts and are available with a vertical or horizontal orientation. har-flexicon® PCB terminal block plug connectors are ideally suited for providing a link between the periphery and PCBs in industrial devices.
For mating har-flexicon® 2.54mm terminal block plug connectors see stock numbers 816-5076 and 816-5079 typically.


2.54mm Pitch Harting Two Part PCB Terminal Blocks

Related links