RS PRO PCB Terminal Block, 12-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

Bulk discount available

Subtotal (1 pack of 5 units)*

$64.94

(exc. GST)

$74.68

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 140 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
5 - 95$12.988$64.94
100 - 495$12.712$63.56
500 +$11.946$59.73

*price indicative

RS Stock No.:
897-0916
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

12

Pitch

5mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

15A

Body Orientation

Straight

Colour

Black

Voltage Rating

300 V

Depth

12.3mm

Length

60mm

Width

12.6mm

Material

Polyamide

COO (Country of Origin):
CN

RS 5.0mm 45° Angled PCB Terminal Blocks


5 mm pitch PCB terminal blocks with 45° angled design, professional rising clamp terminals and black UL94-V0 flame retardant PA66 housings. These 5 mm low profile terminal blocks have M2.5 nickel plated steel screws and accept a size range of 0.2 - 3.3 mm2 (24-12 AWG).

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links