- RS Stock No.:
- 161-7784
- Mfr. Part No.:
- VC 16/2/6
- Brand:
- Block
Discontinued product
- RS Stock No.:
- 161-7784
- Mfr. Part No.:
- VC 16/2/6
- Brand:
- Block
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB Mount 230Vac Primary VC/VCM Series
Single and twin secondary windings for series or parallel connection
Vacuum resin moulded to UL94-V0 rating
Low inter-winding capacitance
Low radiated noise
100% electrical and flash tested
Extra fixing points for secure board mounting (25 VA and 36 VA)
Vacuum resin moulded to UL94-V0 rating
Low inter-winding capacitance
Low radiated noise
100% electrical and flash tested
Extra fixing points for secure board mounting (25 VA and 36 VA)
Note
To conform to VDE 0550,UL506 all transformers with 2 x 24V outputs should not have their secondaries connected in series.
Standards
EN 61 558 IEC 61558
Approvals
ENEC, UL recognised
Specifications
Attribute | Value |
---|---|
Secondary Voltage Rating | 6V ac |
Power Rating | 16VA |
Primary Voltage Rating | 230V ac |
Number of Outputs | 2 |
Length | 57mm |
Width | 39mm |
Depth | 48mm |
Dimensions | 57 x 39 x 48mm |
Weight | 420g |
Mounting Type | Through Hole |
Maximum Temperature | +40°C |
Efficiency | 76% |