- RS Stock No.:
- 170-7420
- Mfr. Part No.:
- VC 10/2/12
- Brand:
- Block
Available for back order.
Price (ex. GST) Each (In a Tray of 35)
$31.341
(exc. GST)
$36.042
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
35 - 140 | $31.341 | $1,096.935 |
175 + | $30.307 | $1,060.745 |
*price indicative
- RS Stock No.:
- 170-7420
- Mfr. Part No.:
- VC 10/2/12
- Brand:
- Block
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB Mount 230Vac Primary VC/VCM Series
Single and twin secondary windings for series or parallel connection
Vacuum resin moulded to UL94-V0 rating
Low inter-winding capacitance
Low radiated noise
100% electrical and flash tested
Extra fixing points for secure board mounting (25 VA and 36 VA)
Vacuum resin moulded to UL94-V0 rating
Low inter-winding capacitance
Low radiated noise
100% electrical and flash tested
Extra fixing points for secure board mounting (25 VA and 36 VA)
Note
To conform to VDE 0550,UL506 all transformers with 2 x 24V outputs should not have their secondaries connected in series.
Standards
EN 61 558 IEC 61558
Approvals
ENEC, UL recognised
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
VDE; UL
Standards
EN 61 558; IEC 61558
Specifications
Attribute | Value |
---|---|
Secondary Voltage Rating | 12V ac |
Power Rating | 10VA |
Primary Voltage Rating | 230V ac |
Number of Outputs | 2 |
Length | 51mm |
Width | 34.6mm |
Depth | 43mm |
Dimensions | 51 x 34.6 x 43mm |
Weight | 280g |
Mounting Type | Through Hole |
Efficiency | 74% |
Maximum Temperature | +40°C |