- RS Stock No.:
- 220-5161
- Mfr. Part No.:
- XACA2054
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 220-5161
- Mfr. Part No.:
- XACA2054
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider electric harmony XAC range of pendant control stations for auxiliary circuits. Designed for mechanical handling, these highly robust pendant control stations comply with the safety requirements of IEC standards. Push button pendant stations are a type of handheld housing for push buttons, which includes a covering case and the buttons themselves. In this way, they differ from push button pendant enclosures, which are just the case. Push buttons are a simple type of mechanical switch, which are used to control one function in a machine or device.
Green Premium product
Mercury free
REACh free of SVHC
Mercury free
REACh free of SVHC
Specifications
Attribute | Value |
---|---|
Contact Configuration | 1 NC + 1 NO |
IP Rating | IP65 |
Terminal Type | Screw |
Enclosure Colour | Yellow |
Number Of Push Buttons | 2 |
Push Button Colour | Red |
Voltage Rating | 600V |
Maximum Current | 10A |