Fluke Networks FLUKE TS25D Telecom Test Equipment, , ADSL Compatible
- RS Stock No.:
- 543-897
- Mfr. Part No.:
- TS25D
- Brand:
- Fluke Networks
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 543-897
- Mfr. Part No.:
- TS25D
- Brand:
- Fluke Networks
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke Networks | |
| Manufacturer k.i.m. | Fluke Networks | |
| Model Number p | FLUKE TS25D | |
| Pause | Yes | |
| Hands Free | Yes | |
| ADSL Compatible | Yes | |
| Dial Type | Digital | |
| Low Battery Indication | Yes | |
| High Voltage Detection and Lockout | Yes | |
| Auto Powerdown | Yes | |
| Power Source | Battery | |
| Battery Type | 9V | |
| Height | 40mm | |
| Minimum Operating Temperature | 0°C | |
| Dimensions | 260 x 68 x 40mm | |
| Maximum Operating Temperature | +50°C | |
| Weight | 284g | |
| Width | 68mm | |
| Length | 260mm | |
| Select all | ||
|---|---|---|
Brand Fluke Networks | ||
Manufacturer k.i.m. Fluke Networks | ||
Model Number p FLUKE TS25D | ||
Pause Yes | ||
Hands Free Yes | ||
ADSL Compatible Yes | ||
Dial Type Digital | ||
Low Battery Indication Yes | ||
High Voltage Detection and Lockout Yes | ||
Auto Powerdown Yes | ||
Power Source Battery | ||
Battery Type 9V | ||
Height 40mm | ||
Minimum Operating Temperature 0°C | ||
Dimensions 260 x 68 x 40mm | ||
Maximum Operating Temperature +50°C | ||
Weight 284g | ||
Width 68mm | ||
Length 260mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Fluke TS25D
Data lockout and data lockout override
DSL/POTS filtering technology allows user to safely draw dial tone from a pair that is carrying voice and ADSL without downing the ADSL service
Built-in analog tone generator for tracing and identifying wires with a probe
DTMF digit-grabbing capability
Talk battery to supply power to non-powered (dry) pairs to carry voice conversation
Row/column tones for single tone dialing
High voltage Lockout/Low voltage Lockout
Continual data detection in monitor mode
Amplified speaker for hands-free monitoring
Programmable phonebook stored in non-volatile memory
Speed dial (10 memories, 23 digits each)
Selectable flash and pause duration
Battery level indicator
DSL/POTS filtering technology allows user to safely draw dial tone from a pair that is carrying voice and ADSL without downing the ADSL service
Built-in analog tone generator for tracing and identifying wires with a probe
DTMF digit-grabbing capability
Talk battery to supply power to non-powered (dry) pairs to carry voice conversation
Row/column tones for single tone dialing
High voltage Lockout/Low voltage Lockout
Continual data detection in monitor mode
Amplified speaker for hands-free monitoring
Programmable phonebook stored in non-volatile memory
Speed dial (10 memories, 23 digits each)
Selectable flash and pause duration
Battery level indicator
Note
This product has been safety certified for indoor use only.
Standards
Conforms to relevant European Union directives.
Test Telephones
All the telephones in this range have a high impedance passive monitor, last number redial, tone-pulse dialling and time-break recall.
Related links
- Phone Line Testers
- Fluke Networks IntelliTone LAN Test Equipment of Cable Continuity
- Greenlee Telecom Test Equipment Telephone Line Socket Test Plug for TM-700 TM-700T, TM-700UK Telephone Test
- Tempo D360 Intl Phone Line Tester ADSL Compatible
- Tempo TM700 Phone Line Tester ADSL Compatible
- Tempo TM500 Phone Line Tester ADSL Compatible
- Fluke Networks FiberLert-125 Single Mode & Multimode Fibre Optic Locator
- Fluke Networks LIQ-100-IE Cable Tester RJ45
