- RS Stock No.:
- 196-993
- Mfr. Part No.:
- HLC2705-001
- Brand:
- Honeywell
Discontinued product
- RS Stock No.:
- 196-993
- Mfr. Part No.:
- HLC2705-001
- Brand:
- Honeywell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
HLC2701 and HLC2705 Series Encoder Detectors
Encoder-detectors for sensing speed and direction of mechanical motion.
TTL and CMOS compatible
Side-looking package
Temperature compensation circuitry
Suitable for both linear and rotary applications
Used with suitable IR emitters
Side-looking package
Temperature compensation circuitry
Suitable for both linear and rotary applications
Used with suitable IR emitters
IR Photodiodes, Honeywell
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Package Type | Side Looker |
Mounting Type | Through Hole |
Length | 5.84mm |
Width | 2.06mm |
Height | 4.52mm |